23.5201 | Stäubli Electrical Connectors
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, 23.5201
Unit Price (€ / pc.)
0.3927 € *
Available: 1,079 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3058 €
500 pcs.
0.2880 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 23.5201, Stäubli Electrical Connectors
Flat connecting receptacle according to EN 61210, gold-plated, for sockets with flat connecting tabs.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 4,8 x 0,8 mm | |
Isolated | No | |
Length | 16.5 mm | |
Cable cross-section | 0,5 bis 1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |