66.4010-24 | Stäubli Electrical Connectors
Short-circuit plug, pitch 19 mm, 1 kV, 32 A, nickel-plated, yellow, 66.4010-24
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
20 pcs.
4.2364 €
100 pcs.
3.9627 €
500 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 66.4010-24, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip. At rear with in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Farbe | gelb | |
Kontaktoberfläche | vernickelt | |
Nennspannung | 1 kV | |
Nennstrom | 32 A | |
Rastermaß | 19 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |