66.4010-29 | Stäubli Electrical Connectors

Short-circuit plug, pitch 19 mm, 1 kV, 32 A, nickel-plated, white, 66.4010-29

Order No.: 40F3009
EAN: 4255674608366
MPN:
66.4010-29
SKS2-4N-19 WEISS
Series: SKS2-4N-19
Stäubli Electrical Connectors
66.4010-29 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
20 pcs.
4.2364 €
100 pcs.
3.9627 €
500 pcs.
3.8080 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, 66.4010-29, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip. At rear with in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Farbe weiß
Kontaktoberfläche vernickelt
Nennspannung 1 kV
Nennstrom 32 A
Rastermaß 19 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Beutel mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes