66.4012-22 | Stäubli Electrical Connectors

Short-circuit plug, pitch 19 mm, 1 kV, 32 A, nickel-plated, red, 66.4012-22

Order No.: 40F3013
EAN: 4255674608182
MPN:
66.4012-22
SKS-4N-19 ROT
Series: SKS-4N-19
Stäubli Electrical Connectors
66.4012-22 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
20 pcs.
3.7961 €
100 pcs.
3.5462 €
500 pcs.
3.4034 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, 66.4012-22, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip.

Technical specifications
Farbe rot
Kontaktoberfläche vernickelt
Nennspannung 1 kV
Nennstrom 32 A
Rastermaß 19 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Beutel mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes