66.4012-25 | Stäubli Electrical Connectors
Short-circuit plug, pitch 19 mm, 1 kV, 32 A, nickel-plated, green, 66.4012-25
Unit Price (€ / pc.)
4.3078 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
20 pcs.
3.7961 €
100 pcs.
3.5462 €
500 pcs.
3.4034 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 66.4012-25, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip.
Technical specifications
Farbe | grün | |
Kontaktoberfläche | vernickelt | |
Nennspannung | 1 kV | |
Nennstrom | 32 A | |
Rastermaß | 19 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |