24.0002-21 | Stäubli Electrical Connectors
Jumper, pitch 19 mm, 60 V, 25 A, gold-plated, black, 24.0002-21
Unit Price (€ / pc.)
8.3300 € *
Available: 69 pcs.
Leadtime: 5 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
20 pcs.
7.3185 €
100 pcs.
6.4260 €
500 pcs.
6.1761 €
1000 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plug, 24.0002-21, Stäubli Electrical Connectors
Insulated Ø 4 mm. Hollow plug, made from a single piece of hard-drawn copper alloy.
Technical specifications
Rated voltage | 60 V | |
Rated current | 25 A | |
Grid | 19 mm | |
contact surface | vergoldet | |
Colour | schwarz |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |