24.0023-21 | Stäubli Electrical Connectors
Jumper, pitch 19 mm, 1 kV, 32 A, gold-plated, black, 24.0023-21
Order No.: 40F432
EAN: 4099889686807
MPN:
24.0023-21
SKS4-19L SCHWARZ
Short-circuit plug, 24.0023-21, Stäubli Electrical Connectors
Insulated Ø 4 mm connecting plug, made of brass. Plugs with spring-loaded Multilams and rigid insulating sleeves. Plug spacing: 19 mm.
Technical specifications
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm | |
contact surface | vergoldet | |
Colour | schwarz |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |