24.0030 | Stäubli Electrical Connectors

Wire jumper, pitch 2.54 mm, 20 A, gold-plated, 24.0030

Order No.: 15F142
EAN: 4099891951702
MPN:
24.0030
KS1-2,54
Series: Miniline
24.0030 Stäubli Electrical Connectors Short Circuit Connectors Image 1
24.0030 Stäubli Electrical Connectors Short Circuit Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10,412.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.165 €

Connector plug, 24.0030, Stäubli Electrical Connectors

Connector plug Ø 1 mm, not insulated, CuZn, Au, Rated current 20 A, Plug spacing 2.54 mm.

Technical specifications
contact surface vergoldet
Rated current 20 A
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes