24.0037-24 | Stäubli Electrical Connectors

Jumper, pitch 5.08 mm, 20 A, gold-plated, yellow, 24.0037-24

Order No.: 15F154
EAN: 4099891951825
MPN:
24.0037-24
KSI1-5,08 GELB
Series: Miniline
24.0037-24 Stäubli Electrical Connectors Short Circuit Connectors Image 1
24.0037-24 Stäubli Electrical Connectors Short Circuit Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,962.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
3.9627 €
2500 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector plug, 24.0037-24, Stäubli Electrical Connectors

Connecting plug Ø 1 mm, insulated, CuZn, Au, Rated current 20 A, Plug spacing 5.08 mm, Operating temperature 40 - 80 °C.

Technical specifications
Colour gelb
contact surface vergoldet
Rated current 20 A
Grid 5.08 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes