24.0037-28 | Stäubli Electrical Connectors

Short-circuit plug, pitch 5.08 mm, 20 A, gold-plated, gray, 24.0037-28

Order No.: 15F155
EAN: 4099891951832
MPN:
24.0037-28
KSI1-5,08 GRAU
Series: Miniline
Stäubli Electrical Connectors
24.0037-28 Stäubli Electrical Connectors Short Circuit Connectors Image 1
24.0037-28 Stäubli Electrical Connectors Short Circuit Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1000 pcs.
3.9627 €
2500 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector plug, 24.0037-28, Stäubli Electrical Connectors

Connecting plug Ø 1 mm, insulated, CuZn, Au, Rated current 20 A, Plug spacing 5.08 mm, Operating temperature 40 - 80 °C.

Technical specifications
Farbe grau
Kontaktoberfläche vergoldet
Nennstrom 20 A
Rastermaß 5.08 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes