24.0038-28 | Stäubli Electrical Connectors
Jumper, pitch 6.35 mm, 20 A, gold-plated, gray, 24.0038-28
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.8314 €
50 pcs.
4.3911 €
100 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 24.0038-28, Stäubli Electrical Connectors
Connecting plug Ø 1 mm, insulated, CuZn, Au, Rated current 20 A, Plug spacing 6.35 mm, Operating temperature 40 - 80 °C.
Technical specifications
Colour | grau | |
contact surface | vergoldet | |
Rated current | 20 A | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |