24.0043-29 | Stäubli Electrical Connectors
Jumper, pitch 10 mm, 60 V, 10 A, gold-plated, white, 24.0043-29
Unit Price (€ / pc.)
3.4153 € *
Available: 37 pcs.
Leadtime: 1 Week **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
20 pcs.
2.9988 €
100 pcs.
2.6299 €
500 pcs.
2.5347 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 24.0043-29, Stäubli Electrical Connectors
Insulated, Ø 2 mm, made of brass, one piece and with spring-loaded MULTILAM.
Technical specifications
Rated voltage | 60 V | |
Rated current | 10 A | |
Grid | 10 mm | |
contact surface | vergoldet | |
Colour | weiß |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |