24.0053-23 | Stäubli Electrical Connectors

Jumper, pitch 2.54 mm, 10 A, gold-plated, blue, 24.0053-23

Order No.: 40F4103
EAN: 4099889686371
MPN:
24.0053-23
KB1-2,54/1 BLAU
Series: Miniline
24.0053-23 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 604 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2479 €
100 pcs.
4.8790 €
500 pcs.
4.4982 €
1000 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumper, 24.0053-23, Stäubli Electrical Connectors

With 1.0 mm sockets. Made of hard-copper alloy, gold-plated; Insulation: PA. Rated current: max. 10 A. Operating temperatures: -40 to +80 °C.

Technical attributes (type, socket pitch, color): KB1-2.54/1, 2.54 mm, blue.

Technical specifications
Colour blau
contact surface vergoldet
Rated current 10 A
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei