24.0053-24 | Stäubli Electrical Connectors
Jumper, pitch 2.54 mm, 10 A, gold-plated, yellow, 24.0053-24
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Connecting bridge, 24.0053-24, Stäubli Electrical Connectors
Connecting bridge 0.63 mm – 2 mm, insulated, Cu(alloy), Rated current 10 A, Plug spacing 2.54 mm, Operating temperature -40 - 80 °C.
Technical specifications
Colour | gelb | |
contact surface | vergoldet | |
Rated current | 10 A | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |