24.0054-22 | Stäubli Electrical Connectors

Jumper, pitch 5.08 mm, 10 A, gold-plated, red, 24.0054-22

Order No.: 40F4111
EAN: 4099889686388
MPN:
24.0054-22
KB1-5,08/1 ROT
Series: Miniline
24.0054-22 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 997 pcs.
Leadtime: 8 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.7227 €
50 pcs.
8.0206 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumper, 24.0054-22, Stäubli Electrical Connectors

With 1.0 mm sockets. Made of hard-copper alloy, gold-plated; Insulation: PA. Rated current: max. 10 A. Operating temperatures: -40 to +80 °C.

Technical attributes (type, socket pitch, color): KB1-5.08/1, 5.08 mm, red.

Technical specifications
Colour rot
contact surface vergoldet
Rated current 10 A
Grid 5.08 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei