24.0054-28 | Stäubli Electrical Connectors

Jumper, pitch 5.08 mm, 10 A, gold-plated, gray, 24.0054-28

Order No.: 40F4114
EAN: 4099891951924
MPN:
24.0054-28
KB1-5,08/1 GRAU
Series: Miniline
24.0054-28 Stäubli Electrical Connectors Short Circuit Connectors Image 1
24.0054-28 Stäubli Electrical Connectors Short Circuit Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6,140.40 € *
Price list
Quantity
Price per unit*
1000 pcs.
6.1404 €
2500 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting bridge, 24.0054-28, Stäubli Electrical Connectors

Connecting bridge 0.63 mm – 2 mm, insulated, Cu(alloy), Rated current 10 A, Plug spacing 5.08 mm, Operating temperature -40 - 80 °C.

Technical specifications
Colour grau
contact surface vergoldet
Rated current 10 A
Grid 5.08 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes