63.9355-22 | Stäubli Electrical Connectors

Jumper, pitch 12 mm, 70 V, 10 A, gold-plated, red, 63.9355-22

Order No.: 86F8224
EAN: 4099889687125
MPN:
63.9355-22
KS2-12L/N ROT
63.9355-22 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4272 €
50 pcs.
3.2130 €
100 pcs.
3.0345 €
500 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, 63.9355-22, Stäubli Electrical Connectors

63.9355-22 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.

Technical specifications
Rated voltage 70 V
Rated current 10 A
Grid 12 mm
contact surface vergoldet
Colour rot
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei