63.9355-25 | Stäubli Electrical Connectors

Jumper, pitch 12 mm, 70 V, 10 A, gold-plated, green, 63.9355-25

Order No.: 86F8227
EAN: 4099889687156
MPN:
63.9355-25
KS2-12L/N GRÜN
63.9355-25 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2011 €
50 pcs.
3.0107 €
100 pcs.
2.8322 €
500 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, 63.9355-25, Stäubli Electrical Connectors

63.9355-25 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.

Technical specifications
Rated voltage 70 V
Rated current 10 A
Grid 12 mm
contact surface vergoldet
Colour grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei