63.9845-21 | Stäubli Electrical Connectors
Jumper, pitch 12 mm, 60 V, 10 A, nickel-plated, black, 63.9845-21
Unit Price (€ / pc.)
4.1531 € *
Available: 1,863 pcs.
Leadtime: 5 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
25 pcs.
3.6652 €
100 pcs.
3.2130 €
500 pcs.
3.0940 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 63.9845-21, Stäubli Electrical Connectors
63.9845-21 is a 2 mm connector plug. Insulated Ø 2 mm connecting plug with rigid Ø 2 mm socket in the insulating handle. Gold plated (Au). Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
Technical specifications
Rated voltage | 60 V | |
Rated current | 10 A | |
Grid | 12 mm | |
contact surface | vernickelt | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |