64.4010-25 | Stäubli Electrical Connectors

Jumper, pitch 19 mm, 60 V, 32 A, nickel-plated, green, 64.4010-25

Order No.: 40F3027
EAN: 4255674608106
MPN:
64.4010-25
KS2-4N-19 GRÜN
64.4010-25 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
20 pcs.
4.2364 €
100 pcs.
3.9508 €
500 pcs.
3.7961 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 64.4010-25, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip. At rear with two in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs.

Technical specifications
Filter Property Value
Rated voltage 60 V
Rated current 32 A
Grid 19 mm
contact surface nickel-plated
Colour green
Logistics
Property Value
Country of origin DE
Original Packaging Bag with 20 pieces
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes