64.4012-27 | Stäubli Electrical Connectors

Jumper, pitch 19 mm, 60 V, 32 A, nickel-plated, brown, 64.4012-27

Order No.: 40F3040
EAN: 4255674608014
MPN:
64.4012-27
KS-4N-19 BRAUN
Series: KS-4N-19
64.4012-27 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
20 pcs.
3.9151 €
100 pcs.
3.6533 €
500 pcs.
3.5224 €
1000 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, 64.4012-27, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip.

Technical specifications
Rated voltage 60 V
Rated current 32 A
Grid 19 mm
contact surface vernickelt
Colour braun
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes