66.4010-22 | Stäubli Electrical Connectors
Jumper, pitch 19 mm, 1 kV, 32 A, nickel-plated, red, 66.4010-22
Unit Price (€ / pc.)
4.8195 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
20 pcs.
4.2364 €
100 pcs.
3.9627 €
500 pcs.
3.8080 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 66.4010-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip. At rear with in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm | |
contact surface | vernickelt | |
Colour | rot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |