66.4010-26 | Stäubli Electrical Connectors
Short-circuit plug, pitch 19 mm, 1 kV, 32 A, nickel-plated, purple, 66.4010-26
Unit Price (€ / pc.)
4.5696 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
20 pcs.
4.0103 €
100 pcs.
3.7485 €
500 pcs.
3.6057 €
1000 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 66.4010-26, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip. At rear with in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Farbe | violett | |
Kontaktoberfläche | vernickelt | |
Nennspannung | 1 kV | |
Nennstrom | 32 A | |
Rastermaß | 19 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |