32.6026 | Stäubli Electrical Connectors
Socket wrench, L 60 mm, 32.6026
Unit Price (€ / pc.)
35.8309 € *
Available: 0 pcs.
Leadtime: On Request **
Socket wrench insert, 32.6026, Stäubli Electrical Connectors
Socket wrench insert for a simple and safe assembly of the panel receptacles.
Technical specifications
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 60 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |