32.0012P0001-UR | Stäubli Electrical Connectors
MC4 jack, 2.5 mm², cable Ø 5.9 to 8.8 mm, 1 kV, 22.5 A, 32.0012P0001-UR
Photovoltaic connector, 32.0012P0001-UR, Stäubli Electrical Connectors
For time-saving and reliable cabling of PV modules for solar plants. Snap-in lock system and strain relief to DIN V VDE 0126-3; Rated voltage: 1000 V, CAT III. Rated current: 17 A (1.5 mm²), 22 A (2.5 mm²). Test voltage: 6.0 kV/50 Hz. Contact resistance: typically 0.5 mohm. Degree of soiling: 2. Safety class: II. Operating temperatures: - 40 to +90 °C. Temperature limit: +105 °C.
PV female jacks, 4.0 mm, type PV-KBT4.
With screwed cable gland; Contact material: tinned copper. Insulation: PC/PA, to UL 94 V-0. Degree of protection: IP 67.
| Filter | Property | Value |
|---|---|---|
| Version | MC4 jack | |
| diameter | 4 mm | |
| Cable cross-section | 2.5 mm² | |
| Cable diameter | 5.9 to 8.8 mm | |
| Rated voltage | 1 kV | |
| Rated current | 22.5 A | |
| Contact connection | crimp terminal open |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |