32.0018 | Stäubli Electrical Connectors

Branch socket, 1.5 kV, 50 A, 2 x MC4 jack to MC4 plug, 32.0018

Order No.: 37F2091
EAN: 4099891692209
MPN:
32.0018
PV-AZB4
Series: MC4
32.0018 Stäubli Electrical Connectors Solar Connectors Image 1
32.0018 Stäubli Electrical Connectors Solar Connectors Image 2
32.0018 Stäubli Electrical Connectors Solar Connectors Image 3
32.0018 Stäubli Electrical Connectors Solar Connectors Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Branch socket, 1.5 kV, 60 A, 2 x MC4-Evo 2 jack to MC4-Evo 2 plug, 32.0196
Branch socket, 1.5 kV, 60 A, 2 x MC4-Evo 2 jack to MC4-Evo 2 plug, 32.0196
Order No.: 37F2093
Manufacturer: Stäubli Electrical Connectors
per pc. 11.3288 € *
*incl. VAT plus shipping costs

Socket, 32.0018, Stäubli Electrical Connectors

For a safe and simple parallel or serial parallel connection of PV-modules. Pluggable with single-pole PV-cable coupler MC4. Unmated connections must be protect by sealing caps.

Technical specifications
Connection (1) 2 x MC4 Kupplung
Connection (2) MC4 Stecker
Version Abzweigbuchse
diameter 4 mm
Rated voltage 1.5 kV
Rated current 50 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement