32.0021P0001-UR | Stäubli Electrical Connectors

MC4-Evo 2 surface mount plug, 2.5 mm², 1.5 kV, 32 A, 32.0021P0001-UR

Order No.: 37F417
EAN: 4099889883497
MPN:
32.0021P0001-UR
PV-ADS4-EVO 2/2,5-UR
Series: Solarline
32.0021P0001-UR Stäubli Electrical Connectors Solar Connectors
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.6176 €
50 pcs.
3.3796 €
100 pcs.
3.1535 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male receptacle, 32.0021P0001-UR, Stäubli Electrical Connectors

MC4-Evo 2 panel-receptacle connector is the interface between the inverter or the distributor housing and string. Assembly directly via the threads or in the perforated plate with the plastic nut. Thanks to the D shape, the threaded connection is secured against turning. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal. Plug compatible with the original MC4 plug connector family.

Technical specifications
Version MC4-Evo 2 Aufbaustecker
diameter 4 mm
Contact connection Crimpanschluss offen
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated current 32 A
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes