32.0022P0001-UR | Stäubli Electrical Connectors

MC4-Evo 2 surface mount socket, 4.0-6.0 mm², 1.5 kV, 42 A, 32.0022P0001-UR

Order No.: 37F418
EAN: 4099889883503
MPN:
32.0022P0001-UR
PV-ADB4-EVO 2/6-UR
Series: MC4-Evo2
32.0022P0001-UR Stäubli Electrical Connectors Solar Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
MC4-Evo 2 surface mount socket, 4.0-6.0 mm², 1.5 kV, 42 A, 32.0346P0001
MC4-Evo 2 surface mount socket, 4.0-6.0 mm², 1.5 kV, 42 A, 32.0346P0001
Order No.: 37F2048
Manufacturer: Stäubli Electrical Connectors
per pc. 5.1408 € *
*incl. VAT plus shipping costs

Female receptacle, 32.0022P0001-UR, Stäubli Electrical Connectors

MC4-Evo 2 panel-receptacle connector is the interface between the inverter or the distributor housing and string. Assembly directly via the threads or in the perforated plate with the plastic nut. Thanks to the D shape, the threaded connection is secured against turning. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal. Plug compatible with the original MC4 plug connector family.

Technical specifications
Version MC4-Evo 2 Aufbaubuchse
diameter 4 mm
Contact connection Crimpanschluss offen
Cable cross-section 4,0-6,0 mm²
Rated voltage 1.5 kV
Rated current 42 A
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement