32.0023P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 surface mount plug, 4.0-6.0 mm², 1.5 kV, 42 A, 32.0023P0001-UR
As an alternative, we recommend the following item:

MC4-Evo 2 surface mount plug, 4.0-6.0 mm², 1.5 kV, 42 A, 32.0347P0001
Order No.: 37F2049
Manufacturer: Stäubli Electrical Connectors
per pc. 4.1174 € *
*incl. VAT plus shipping costs
Male receptacle, 32.0023P0001-UR, Stäubli Electrical Connectors
MC4-Evo 2 panel-receptacle connector is the interface between the inverter or the distributor housing and string. Assembly directly via the threads or in the perforated plate with the plastic nut. Thanks to the D shape, the threaded connection is secured against turning. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal. Plug compatible with the original MC4 plug connector family.
Technical specifications
Version | MC4-Evo 2 Aufbaustecker | |
diameter | 4 mm | |
Contact connection | Crimpanschluss offen | |
Cable cross-section | 4,0-6,0 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 42 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |