32.0087P0001-UR | Stäubli Electrical Connectors

MC4-Evo 2 plug, 4.0-6.0 mm², cable Ø 4.7 to 6.4 mm, 1.5 kV, 45 A, 32.0087P0001-UR

Order No.: 37F405
EAN: 4099889883374
MPN:
32.0087P0001-UR
PV-KST4-EVO 2/6I-UR
Series: Solarline
32.0087P0001-UR Stäubli Electrical Connectors Solar Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
2.2253 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Photovoltaic coupler, 32.0087P0001-UR, Stäubli Electrical Connectors

MULTILAM Technology has proven the quality and durability and this coupler is suited for all climatic environments thanks to resistance to UV and ammonia.

It is available as a field and preassembled connector, standard crimping tools can be used.

Technical specifications
Version MC4-Evo 2 Stecker
diameter 4 mm
Cable diameter 4,7 bis 6,4 mm
Contact connection Crimpanschluss offen
Cable cross-section 4,0-6,0 mm²
Rated voltage 1.5 kV
Rated current 45 A
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes