32.0098P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 jack, 2.5 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 39 A, 32.0098P0001-UR
This item is no longer available.
As an alternative, we recommend the following item:

MC4-Evo 2 jack, 2.5 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 39 A, 32.0312P0001
Order No.: 37F2032
Manufacturer: Stäubli Electrical Connectors
per pc. 3.7842 € *
Jack, 32.0098P0001-UR, Stäubli Electrical Connectors
Internationally certified with IEC, UL, JET, cTÜVus. Approved for DC 1500 V (IEC, JET), DC 1500 V (UL) unrestricted access. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004. Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.
Technical specifications
Version | MC4-Evo 2 Kupplung | |
diameter | 4 mm | |
Cable diameter | 6,1-7,3 mm | |
Contact connection | Crimpanschluss offen | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 39 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |