32.0140P0001-UR | Stäubli Electrical Connectors
MC4 jack, 2.5 mm², cable Ø 5.5-7.4 mm, 1 kV, 22.5 A, 32.0140P0001-UR
Unit Price (€ / pc.)
3.8675 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.6414 €
50 pcs.
3.4034 €
100 pcs.
3.1773 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack, 32.0140P0001-UR, Stäubli Electrical Connectors
In accordance with NEC 2020, requires a tool to open. Proven MULTILAM technology with high long-term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. Tried and tested plug connectors, over 15 years of experience in the field.
Technical specifications
Version | MC4 Kupplung | |
diameter | 4 mm | |
Cable diameter | 5,5-7,4 mm | |
Contact connection | Crimpanschluss offen | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1 kV | |
Rated current | 22.5 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |