32.0141P0001-UR | Stäubli Electrical Connectors

MC4 plug, 2.5 mm², cable Ø 5.5-7.4 mm, 1 kV, 22.5 A, 32.0141P0001-UR

Order No.: 37F2001
EAN: 4099891691653
MPN:
32.0141P0001-UR
PV-KST4/2,5X-UR
Series: Solarline
32.0141P0001-UR Stäubli Electrical Connectors Solar Connectors Image 1
32.0141P0001-UR Stäubli Electrical Connectors Solar Connectors Image 2
32.0141P0001-UR Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7489 €
50 pcs.
2.5704 €
100 pcs.
2.4038 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling plug, 32.0141P0001-UR, Stäubli Electrical Connectors

In accordance with NEC 2020, requires a tool to open. Proven MULTILAM technology with high long-term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. Tried and tested plug connectors, over 15 years of experience in the field..

Technical specifications
Version MC4 Stecker
diameter 4 mm
Cable diameter 5,5-7,4 mm
Contact connection Crimpanschluss offen
Cable cross-section 2,5 mm²
Rated voltage 1 kV
Rated current 22.5 A
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes