32.0196 | Stäubli Electrical Connectors
Branch socket, 1.5 kV, 60 A, 2 x MC4-Evo 2 jack to MC4-Evo 2 plug, 32.0196
Unit Price (€ / pc.)
8.8774 € *
Available: 15 pcs.
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
8.3181 €
25 pcs.
7.7707 €
50 pcs.
7.2114 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 32.0196, Stäubli Electrical Connectors
Proven MULTILAM Technology with high long-term stability which ensures consistently low performance loss throughout the entire service life of the connector.
Features
- Plug-and-play: no crimping or torqueing necessary
- Versatility and compact dimensions
- Mating compatibility with original MC4 and MC4-Evo 2 cable connector
- Resistance to salt mist spray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch socket | |
| diameter | 4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 60 A | |
| Connection (1) | 2 x MC4-Evo 2 jack | |
| Connection (2) | MC4-Evo 2 plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |