32.0260P0001 | Stäubli Electrical Connectors

MC4-Evo stor jack, 2.5 mm², cable Ø 6.4-8.5 mm, 1.5 kV, 32 A, 32.0260P0001

Order No.: 37F2054
EAN: 4099891692001
MPN:
32.0260P0001
PV-KBT4-EVO ST/2.5II
Series: Solarline
32.0260P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0260P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0260P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1293 €
50 pcs.
3.8556 €
100 pcs.
3.5819 €
500 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling jack, 32.0260P0001, Stäubli Electrical Connectors

Is an application example with an inverter and a BESS (battery energy storage system). The MC4-Evo stor panel receptacle is integrated in both the inverter and the BESS: No missmatching error is possible on the DC side of the inverter.

Technical specifications
Version MC4-Evo stor Kupplung
diameter 4 mm
Cable diameter 6,4-8,5 mm
Contact connection Crimpanschluss offen
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated current 32 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes