32.0261P0001 | Stäubli Electrical Connectors

MC4-Evo stor plug, 2.5 mm², cable Ø 6.4-8.5 mm, 1.5 kV, 32 A, 32.0261P0001

Order No.: 37F2055
EAN: 4099891692018
MPN:
32.0261P0001
PV-KST4-EVO ST/2.5II
Series: Solarline
32.0261P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0261P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0261P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.6176 €
50 pcs.
3.3915 €
100 pcs.
3.1535 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling plug, 32.0261P0001, Stäubli Electrical Connectors

Is an application example with an inverter and a BESS (battery energy storage system). The MC4-Evo stor panel receptacle is integrated in both the inverter and the BESS: No missmatching error is possible on the DC side of the inverter.

Technical specifications
Version MC4-Evo stor Stecker
diameter 4 mm
Cable diameter 6,4-8,5 mm
Contact connection Crimpanschluss offen
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated current 32 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes