32.0271P0001 | Stäubli Electrical Connectors

MC4-Evo stor plug, 10 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 62 A, 32.0271P0001

Order No.: 37F2065
EAN: 4099891692117
MPN:
32.0271P0001
PV-KST4-EVO ST/10X
Series: Solarline
32.0271P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0271P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0271P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 26 pcs.
Leadtime: 3 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1650 €
50 pcs.
3.8913 €
100 pcs.
3.6295 €
500 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling plug, 32.0271P0001, Stäubli Electrical Connectors

Is an application example with an inverter and a BESS (battery energy storage system). The MC4-Evo stor panel receptacle is integrated in both the inverter and the BESS: No missmatching error is possible on the DC side of the inverter.

Technical specifications
Version MC4-Evo stor Stecker
diameter 4 mm
Cable diameter 6,1-7,3 mm
Contact connection Crimpanschluss offen
Cable cross-section 10 mm²
Rated voltage 1.5 kV
Rated current 62 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes