32.0272P0001 | Stäubli Electrical Connectors
MC4-Evo stor surface mount socket, 2.5 mm², 1.5 kV, 32 A, 32.0272P0001
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.8072 €
50 pcs.
5.4264 €
100 pcs.
5.0456 €
500 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting coupling, 32.0272P0001, Stäubli Electrical Connectors
This assembly is made directly via the threads or in the perforated plate with the plastic nut. Thanks to the D-shape thread the connection is secured against twisting. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal.
Technical specifications
Version | MC4-Evo stor Aufbaubuchse | |
diameter | 4 mm | |
Contact connection | Crimpanschluss offen | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 32 A |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |