32.0274P0001 | Stäubli Electrical Connectors

MC4-Evo stor surface mount socket, 4.0-6.0 mm², 1.5 kV, 42 A, 32.0274P0001

Order No.: 37F2068
EAN: 4099891692148
MPN:
32.0274P0001
PV-ADB4-EVO ST/6
Series: Solarline
32.0274P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0274P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0274P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.8072 €
50 pcs.
5.4264 €
100 pcs.
5.0456 €
500 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting coupling, 32.0274P0001, Stäubli Electrical Connectors

This assembly is made directly via the threads or in the perforated plate with the plastic nut. Thanks to the D-shape thread the connection is secured against twisting. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal.

Technical specifications
Version MC4-Evo stor Aufbaubuchse
diameter 4 mm
Contact connection Crimpanschluss offen
Cable cross-section 4,0-6,0 mm²
Rated voltage 1.5 kV
Rated current 42 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes