32.0312P0001 | Stäubli Electrical Connectors

MC4-Evo 2 jack, 2.5 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 39 A, 32.0312P0001

Order No.: 37F2032
EAN: 4099891691783
MPN:
32.0312P0001
PV-KBT4-EVO 2A/2,5X
Series: Solarline
32.0312P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0312P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0312P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4391 €
50 pcs.
3.2130 €
100 pcs.
2.9750 €
500 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack, 32.0312P0001, Stäubli Electrical Connectors

Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.

Technical specifications
Version MC4-Evo 2 Kupplung
diameter 4 mm
Cable diameter 6,1-7,3 mm
Contact connection Crimpanschluss offen
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated current 39 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes