32.0314P0001 | Stäubli Electrical Connectors

MC4-Evo 2 jack, 2.5 mm², cable Ø 6.4-8.4 mm, 1.5 kV, 39 A, 32.0314P0001

Order No.: 37F2034
EAN: 4099891691806
MPN:
32.0314P0001
PV-KBT4-EVO 2A/2,5II
Series: MC4-Evo2
32.0314P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0314P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0314P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9865 €
50 pcs.
3.7247 €
100 pcs.
3.4748 €
500 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack, 32.0314P0001, Stäubli Electrical Connectors

Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.

Technical specifications
Ausführung MC4-Evo 2 Kupplung
Durchmesser 4 mm
Kabeldurchmesser 6,4-8,4 mm
Kontaktanschluss Crimpanschluss offen
Leiterquerschnitt 2,5 mm²
Nennspannung 1.5 kV
Nennstrom 39 A
Logistics
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes