32.0325P0001 | Stäubli Electrical Connectors
MC4-Evo 2 plug, 10 mm², cable Ø 6.4-8.4 mm, 1.5 kV, 69 A, 32.0325P0001
Unit Price (€ / pc.)
3.6890 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4748 €
50 pcs.
3.2487 €
100 pcs.
3.0345 €
500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling plug, 32.0325P0001, Stäubli Electrical Connectors
Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.
Technical specifications
Version | MC4-Evo 2 Stecker | |
diameter | 4 mm | |
Cable diameter | 6,4-8,4 mm | |
Contact connection | Crimpanschluss offen | |
Cable cross-section | 10 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 69 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |