32.0345P0001 | Stäubli Electrical Connectors

MC4-Evo 2 surface mount plug, 2.5 mm², 1.5 kV, 32 A, 32.0345P0001

Order No.: 37F2047
EAN: 4099891691936
MPN:
32.0345P0001
PV-ADS4-EVO 2A/2,5
Series: Solarline
32.0345P0001 Stäubli Electrical Connectors Solar Connectors Image 1
32.0345P0001 Stäubli Electrical Connectors Solar Connectors Image 2
32.0345P0001 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8675 €
50 pcs.
3.6295 €
100 pcs.
3.3796 €
500 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plug, 32.0287P0001, Stäubli Electrical Connectors

This assembly is made directly via the threads or in the perforated plate with the plastic nut. Thanks to the D-shape thread the connection is secured against twisting. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal. Plug compatible with the original MC4 plug connector family.

Technical specifications
Version MC4-Evo 2 Aufbaustecker
diameter 4 mm
Contact connection Crimpanschluss offen
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated current 32 A
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes