32.0378 | Stäubli Electrical Connectors
Y splitter, 6.0 mm², 1.5 kV, 6 A, MC4-Evo 2 plug to 2 x MC4-Evo 2 jack, 0.84, 32.0378
Unit Price (€ / pc.)
48.9447 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.94 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9447 €
5 pcs.
47.3144 €
10 pcs.
45.6841 €
25 pcs.
44.0538 €
50 pcs.
42.4235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-Splitter / In-line fuse, 32.0378, Stäubli Electrical Connectors
The MC4-Evo 2 Y-Splitter and In-line Fuse combination product aggregates the unique advantages within one product. The crimping connections guarantee a long-lasting, stable connection with minimal energy loss and low heat generation. Robust housing, safety class IP68.
Technical specifications
Connection (1) | MC4-Evo 2 Stecker | |
Connection (2) | 2 x MC4-Evo 2 Kupplung | |
Version | Y-Verteiler | |
Cable length | 0.84 m | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |