32.1199-15021 | Stäubli Electrical Connectors

Adapter measuring lead, 1.0 mm², 1 kV, 19 A, 4 mm safety plug to MC4 plug, 1.5, 32.1199-15021

Order No.: 37F2108
EAN: 4099891692278
MPN:
32.1199-15021
PV-AMLS4/150 SCHWARZ
Series: MC4
32.1199-15021 Stäubli Electrical Connectors Solar Connectors Image 1
32.1199-15021 Stäubli Electrical Connectors Solar Connectors Image 2
32.1199-15021 Stäubli Electrical Connectors Solar Connectors Image 3
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
5 pcs.
9.9365 €
10 pcs.
9.3058 €
25 pcs.
8.6513 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter cable plug, 32.1199-15021, Stäubli Electrical Connectors

One end equipped with PV connector, the other end with Ø 4 mm safety plug for measuring instruments with Ø 4 mm safety sockets ensuring safe current and voltage measuring on PV-modules and systems.

Technical specifications
Connection (1) 4 mm Sicherheitsstecker
Connection (2) MC4 Stecker
Version Adapter-Messleitung
diameter 4 mm
Cable length 1.5 m
Cable cross-section 1,0 mm²
Rated voltage 1 kV
Rated current 19 A
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes