32.6027-410 | Stäubli Electrical Connectors
Stripping pliers for Solar cable, 4.0-10 mm², AWG 12-8, 32.6027-410
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Leadtime: On Request **
Wire stripper, 32.6027-410, Stäubli Electrical Connectors
Specially adapted for the Flex-Sol-Evo PV cable. For stripping small cable quantities. With length stop.
Technical specifications
AWG cross-section | AWG 12-8 | |
Suitable for | Solarkabel | |
Cable cross-section | 4,0-10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |