68.9480-21 | Stäubli Electrical Connectors
Hook clamp, 1000 V, CAT II (600 V, CAT III) for Isoprobe II + III, 68.9480-21
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.7965 €
100 pcs.
2.6299 €
500 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook clip, 68.9480-21, Stäubli Electrical Connectors
Attachable push-on hook clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hook clamp | |
| Version | 1000 V, CAT II (600 V, CAT III) | |
| Suitable for | Isoprobe II + III |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |