14.1000 | Stäubli Electrical Connectors
Reducer adapter, 4 mm socket to 6 mm plug, red, 14.1000
Unit Price (€ / pc.)
32.9035 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
5 pcs.
30.4283 €
10 pcs.
27.9650 €
25 pcs.
24.6806 €
50 pcs.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducer plug, 14.1000, Stäubli Electrical Connectors
The reducer plug is a 6 mm plug with snap-in lock and 4 mm safety socket. With the RS6AR/4S, connections can be made between spring-loaded 6 mm sockets and 4 mm spring-loaded universal and safety plugs.
Technical specifications
Version | Reduktionsadapter | |
Rated Voltage | 600 V | |
Rated current | 80 A | |
Colour | rot | |
contact surface | vernickelt | |
Site (1) | 4 mm Buchse | |
Site (2) | 6 mm Stecker |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |