20.0159-25 | Stäubli Electrical Connectors

Adapter, 2 mm socket to 2 mm plug, green, 20.0159-25

Order No.: 82F1090
EAN: 4099891759339
MPN:
20.0159-25
MLA2 GRÜN
Series: Medicalline
20.0159-25 Stäubli Electrical Connectors T&M Adapters Image 1
20.0159-25 Stäubli Electrical Connectors T&M Adapters Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
25 pcs.
2.7727 €
50 pcs.
2.6061 €
100 pcs.
2.4633 €
500 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Touch-proof adapter, 20.0159-25, Stäubli Electrical Connectors

This adapter is made of gold-plated brass to fit in Ø 2 mm clamping sockets. The Ø 2 mm socket with spring-loaded contact lamella in the insulating body is suitable for rigid Ø 2 mm plugs with rigid insulating sleeve in accordance with E-DIN 42802-2.

Technical specifications
Filter Property Value
Version adapter
Site (1) 2 mm socket
Site (2) 2 mm plug
Colour green
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes