22.5163-21 | Stäubli Electrical Connectors
Adapter, 4 mm plug to 4 mm socket, black, CAT II, 22.5163-21
Unit Price (€ / pc.)
1.6898 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4280 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 22.5163-21, Stäubli Electrical Connectors
Ø 4 mm plug, made of brass, with spring-loaded MULTILAM. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Plug adapter
- Colour: black
- Rated voltage: 30 VAC/60 VDC
- Rated current: 30 A
Technical specifications
Ausführung | Adapter | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 30 A | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Messkategorie | CAT II | |
Seite (1) | 4 mm Stecker | |
Seite (2) | 4 mm Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Beutel mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |